ICU 3411185 CFLASH Torches & Lanterns compact durable design battery-powered

MPN
CFLASH
Brand
ICU
EAN-13
9120076881158
Order Code
19-0967
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

ICU 3411185 CFLASH, represents a compact and durable torch within the torches and lanterns category. Designed with robustness in mind, this pocket-sized light offers reliable illumination powered by standard batteries, making it an ideal solution for portable lighting needs. Its rugged construction ensures suitability for various engineering environments, including maintenance inspection, field engineering tasks, and emergency readiness scenarios where dependable, on-demand lighting is crucial. The CFLASH demonstrates versatile applicability in both indoor and outdoor settings, allowing engineers to work efficiently in low-light conditions without compromising on portability or performance.
Type Torch
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Colour Black
Depth 4.5cm
Dimensions (W x H x D) 16.5 x 7.5 x 4.5 cm
Height 7.5cm
Illumination Range (high) 726m
IP Rating IP68
Luminous flux (high) 1600lm
Luminous flux (range) 1000 lm -
Power Supply Type Li-ion rechargeable batteries
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 120g
Width 16.5cm

Reviews

Be the first to submit a review

Trustpilot