Icotek ZL 121 Strain Relief Strip Polyamide Black 1 piece Strain Relief Plates

MPN
32232
Brand
icotek
EAN-13
2050001693099
Order Code
12-1084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Icotek ZL 121 Strain Relief Strip is made from durable polyamide in a sleek black finish. It acts as a reliable grommet solution, providing effective strain relief and cable management in various industrial applications. With its robust design, it ensures secure and organised cable routing.
Type Strain relief strip
Colour Black
Compatible with (details) Screw mounting
Halogen-free No
Length 121mm
Material Polyamide
Misc Attribute 1 8 teeth
Misc Attribute 2 ZL 121

Reviews

Be the first to submit a review

Trustpilot