Christmas Opening Hours and Delivery Dates here
Icotek SFS/SKL 36810 Screen Holder Max Dia 3mm Spring Steel 1 piece

Image Representative of Range

Icotek SFS/SKL 36810 Screen Holder Max Dia 3mm Spring Steel 1 piece

Order Code:

12-1092

Brand: icotek MPN: 36810 EAN-13: 2050001693174
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 14/01/2026

Icotek manufactures the SFS/SKL 1.5-3 screen holder, designed to accommodate terminals with a maximum diameter of 3 mm. Made from spring steel, the product provides secure screen holding in electrical applications. This grommet is typically used in cable management to ensure effective grounding and shielding.
Type Screen holder
Clamp Diameter 1.5mm
Compatible with (details) DIN rail TS35
Diameter 3mm
Halogen-free No
Material Spring steel
Misc Attribute SFS/SKL 1,5-3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot