Icotek KT 17 Cable Grommet Slotted Dia18mm Elastomer Grey 1 piece

MPN
41217
Brand
icotek
EAN-13
2050001691637
Order Code
12-1137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Icotek manufactures the KT 17 Cable grommet, which is elastomer, grey, and capable of handling terminals up to 18 mm in diameter. This slotted grommet is designed for flexible and secure cable entry and organisation solutions. It is ideal for use in enclosures, electrical cabinets, and machinery.
Type Cable grommet
Colour Grey
Clamp Diameter 17mm
Diameter 18mm
Dimensions (L x W) 42 mm x 41.5 mm
Halogen-free No
Length 42mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 17
Width 41.5mm

Reviews

Be the first to submit a review

Trustpilot