Icotek KT 14 Cable Grommet Slotted Elastomer Grey Dia15mm 1 piece

MPN
41214
Brand
icotek
EAN-13
2050001689405
Order Code
12-1134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Manufactured by Icotek, the KT 14 cable grommet is a grey elastomer insert designed for cable management with a maximum terminal diameter of 15 mm. Known for its slotted design, this grommet ensures a secure and organised cable fit. It is typically used in electrical enclosures and control panels to maintain cable integrity and safety.
Type Cable grommet
Colour Grey
Clamp Diameter 14mm
Diameter 15mm
Dimensions (L x W) 21 mm x 21 mm
Halogen-free No
Length 21mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -30°C
Misc Attribute KT 14
Width 21mm

Reviews

Be the first to submit a review

Trustpilot