Icotek KEL-DPZ 63/13 Cable Grommet Elastomer Grey Dia16.2mm 1 piece

MPN
43761
Brand
icotek
EAN-13
2050001692689
Order Code
12-1250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.66
10+ £24.73
100+ £24.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Icotek KEL-DPZ 63/13 cable grommet accommodates cables up to a diameter of 16.2 mm. Made from polyamide elastomer, it is durable and grey in colour. This grommet is ideal for organising cables in control panels and enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 16.2mm
Halogen-free No
IP Rating IP66
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 63/13
Mounting hole M63

Reviews

Be the first to submit a review

Trustpilot