Icotek KEL-DPF 40/12-27 Cable Grommet Dia27mm Polyamide Grey 1 piece

MPN
42654
Brand
icotek
EAN-13
2050001692955
Order Code
12-1199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.24
10+ £14.90
100+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Icotek KEL-DPF 40/12-27 cable grommet, with a maximum terminal diameter of 27 mm, is constructed from polyamide and elastomer, and comes in grey. This durable grommet provides an effective seal for cables passing through panels, offering flexibility and reliable strain relief. Ideal for industrial applications, it ensures secure cable management in machinery or electrical equipment.
Type Cable grommet
Colour Grey
Clamp Diameter 12mm
Diameter 27mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPF 40/12-27
Mounting hole M40

Reviews

Be the first to submit a review

Trustpilot