Icotek KEL-DPF 25/3-12 Cable Grommet Max Dia 12mm Polyamide Grey

MPN
42652
Brand
icotek
EAN-13
2050001692931
Order Code
12-1197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.61
10+ £7.79
100+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Icotek KEL-DPF 25/3-12 cable grommet, made of polyamide and elastomer, accommodates cables with a maximum terminal diameter of 12 mm. This durable, grey grommet is typically used to manage cables in control panels and enclosures. Its robust design makes it suitable for secure cable routing and strain relief.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 12mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPF 25/3-12
Mounting hole M25

Reviews

Be the first to submit a review

Trustpilot