Icotek 45414 KVT 50/1-W90 Split Cable Glands 90° Entry piece Grey 1 piece

MPN
45414
Brand
icotek
EAN-13
2050001689184
Order Code
12-1266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Icotek, the KVT 50/1-W90 is a compartmental cable grommet made of grey polycarbonate with excellent durability. It is designed for easy installation and management of cables, ideal for maintaining cable integrity in various industrial applications. This versatile component is suitable for use in environments requiring efficient organisation and protection of cabling systems.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 41.50 x 42 mm
Halogen-free No
IP Rating IP54
Material Polycarbonate (PC)
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute KVT 50/1-W90
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot