Icotek 45214 KVT Cable Grommet Split Grey For Cord/Cable Sets 1 piece

MPN
45214
Brand
icotek
EAN-13
2050001689153
Order Code
12-1264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £29.15 £24.78
10+ £22.98
100+ £22.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Icotek KVT 63/4 is a Compartmentable cable grommet designed for managing and routing cables. This grey grommet is ideal for applications where quick assembly and flexible cable entry are required. It is commonly used in control panels and industrial machinery.
Type Cable grommet
Colour Grey
Compatible with (details) 4 grommets 21 x 21 mm
Halogen-free No
Length 14mm
Misc Attribute KVT 63/4
Mounting hole M63

Reviews

Be the first to submit a review

Trustpilot