Icotek 45204 KVT Cable Grommet Split Grey Introduce Cord Sets 1 piece

MPN
45204
Brand
icotek
EAN-13
4251269317767
Order Code
12-1260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.46
10+ £23.62
100+ £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Icotek KVT 50/2 is a Compartmentable cable grommet designed for efficient cable management. It is grey in colour and serves as an effective solution for routing and securing cables through panels. Typically used in electrical enclosures and control panels, this grommet ensures optimum organisation and protection for cables.
Type Cable grommet
Colour Grey
Compatible with (details) 2 grommets 21 x 21 mm
Halogen-free No
Length 14mm
Misc Attribute KVT 50/2
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot