Icotek 45037 KVT 32 Split Cable Gland Grey SUB-D9 Compartmentable

MPN
45037
Brand
icotek
EAN-13
4251269317743
Order Code
12-1258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.14
10+ £17.77
100+ £17.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Icotek manufactures the KVT 32 SUB-D9, a grey, compartmental cable grommet designed for split cable gland applications. This product facilitates easy installation and routing of pre-terminated and standard cables without the need for connectors. Typical applications include industrial machinery and automation systems requiring secure cable management solutions.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 21 x 21 mm · SUB-D9
Halogen-free No
Length 14mm
Misc Attribute KVT 32 SUB-D9
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot