Icotek 45036 KVT 32 Split Cable Gland Grey 1 piece Compartmentable

MPN
45036
Brand
icotek
EAN-13
2050001689078
Order Code
12-1257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Icotek's KVT 32 grommet in grey is a compartmental cable grommet designed for organising and protecting cables. It is ideal for managing cable entry in control panels and machine building. The product, listed under code 45036, enhances safety by preventing dust and dirt ingress.
Type Cable grommet
Colour Grey
Compatible with (details) 1 grommet 21 x 21 mm
Halogen-free No
Length 14mm
Misc Attribute KVT 32
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot