Icotek 43798 KEL-DPZ-B25 Cable Grommet Dia 6.5mm Polyamide Grey

MPN
43798
Brand
icotek
EAN-13
2050001692573
Order Code
12-1255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £19.63
10+ £18.21
100+ £17.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Icotek KEL-DPZ-B25 cable grommet is composed of polyamide and elastomer, featuring a maximum terminal diameter of 6.5 mm. It is grey in colour and is typically utilised for efficient cable management in electrical and control cabinets. This product is ideal for providing strain relief and sealing for cables and wires entering enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 6.5mm
Dimensions (L x W) 72.8 mm x 58 mm
Halogen-free No
IP Rating IP66
Length 72.8mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ-B25
Width 58mm

Reviews

Be the first to submit a review

Trustpilot