Icotek 43796 KEL-DPZ-B17 Cable Grommet 16.2mm Polyamide/Elastomer Grey

MPN
43796
Brand
icotek
EAN-13
2050001692566
Order Code
12-1254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Icotek KEL-DPZ-B17 is a cable grommet made from durable polyamide elastomer, capable of accommodating cables with a maximum terminal diameter of 16.2 mm. Its grey colour and robust design make it ideal for managing and sealing cables in various industrial applications. This product is typically used to ensure efficient cable entry in control panels, machinery, and other enclosures.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 16.2mm
Dimensions (L x W) 72.8 mm x 58 mm
Halogen-free No
IP Rating IP66
Length 72.8mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ-B17
Width 58mm

Reviews

Be the first to submit a review

Trustpilot