Icotek 43790 KEL-DPZ-E Cable Grommet Dia6.5mm Polyamide Elastomer Grey

MPN
43790
Brand
icotek
EAN-13
4064161262017
Order Code
12-1253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Icotek's KEL-DPZ-E 112/21 cable grommet, made from polyamide elastomer, supports terminal diameters up to 6.5 mm. The grey grommet, article number 43790, is designed for efficient cable management and secure sealing. This product is commonly used in control panels, switch cabinets, and machinery with up to 21 cables or pneumatic hoses.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 6.5mm
Dimensions (L x W) 147 mm x 29 mm
Halogen-free No
IP Rating IP66
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ-E 112/21
Width 29mm

Reviews

Be the first to submit a review

Trustpilot