Icotek 43763 KEL-DPZ 63/35 Cable Grommet Dia6.5mm Grey Polyamide

MPN
43763
Brand
icotek
EAN-13
2050001692696
Order Code
12-1251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Icotek KEL-DPZ 63/35 cable grommet is designed to accommodate cables with a maximum diameter of 6.5 mm. This polyamide and elastomer grommet, in a grey finish, offers a reliable solution for cable entry. Commonly used for electrical enclosures, it provides effective cable management and sealing.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 6.5mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 63/35
Mounting hole M63

Reviews

Be the first to submit a review

Trustpilot