Icotek 43751 KEL-DPZ 50/10 Cable Grommet Dia 22.2mm Polyamide Grey

MPN
43751
Brand
icotek
EAN-13
2050001692641
Order Code
12-1246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.31
10+ £24.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Icotek KEL-DPZ 50/10 is a cable grommet offering a maximum terminal diameter of 22.2 mm, made primarily from polyamide elastomer, suitable for managing cables efficiently. Its grey finish and practical design make it ideal for routing cables in electrical cabinets or control panels. This durable component is perfect for ensuring organised cable entry and securing wiring systems in industrial environments.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 22.2mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 50/10
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot