Icotek 43741 KEL-DPZ 40/8 Cable Grommet Dia10.2mm Polyamide Grey

MPN
43741
Brand
icotek
EAN-13
2050001692627
Order Code
12-1244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Icotek, the KEL-DPZ 40/8 cable grommet features a terminal diameter up to 10.2 mm, made of durable polyamide and elastomer. Its grey design complements industrial settings, providing an efficient solution for cable management and routing. This grommet is typically used in electrical enclosures and machinery for organised cable entry.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 10.2mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 40/8
Mounting hole M40

Reviews

Be the first to submit a review

Trustpilot