Icotek 43734 KEL-DPZ Cable Grommet EL Grey Dia6.5 mm 1 piece

MPN
43734
Brand
icotek
EAN-13
2050001692610
Order Code
12-1243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £24.20 £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Icotek KEL-DPZ 32/7 cable grommet is made of polyamide elastomer and has a maximum terminal diameter of 6.5 mm. Its design suits it for efficient and secure cable management applications. Typically used in electrical installations, the grey grommet allows for reliable and tidy cable entry.
Type Cable grommet
Colour Grey
Clamp Diameter 3.2mm
Diameter 6.5mm
Halogen-free No
IP Rating IP66
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 32/7
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot