Icotek 43720 KEL-DPZ 24,15 Cable Grommet Dia12mm Polyamide Elastomer Grey

MPN
43720
Brand
icotek
EAN-13
4064161262000
Order Code
12-1239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £36.28 £30.84
10+ £29.17
100+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Icotek KEL-DPZ 24/15 is a durable cable grommet made of polyamide and elastomer, designed for cable entries up to 12 mm in diameter. Typically used for routing and sealing cables through panels, it ensures a secure and organised installation. Available in grey and black, this product is ideal for various industrial applications requiring efficient cable management.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 7.2mm
Diameter 12mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/15
Width 58mm

Reviews

Be the first to submit a review

Trustpilot