Icotek 43715 KEL-DPZ 24/42 Cable Grommet Dia 6.5 mm Grey/Black 1 piece.

MPN
43715
Brand
icotek
EAN-13
2050001692542
Order Code
12-1238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £28.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Icotek KEL-DPZ 24/42 cable grommet, made of polyamide and elastomer, is typically used to organise and protect cables with a maximum diameter of 6.5 mm. This durable and versatile grommet is available in grey and black, offering flexibility for various applications. Commonly used in electrical and industrial settings, it ensures secure entry and management of cables and wires.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 3.2mm
Diameter 6.5mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/42
Width 58mm

Reviews

Be the first to submit a review

Trustpilot