Icotek 43710 KEL-DPZ 24/25 Cable Grommet Dia 12 mm Polyamide Grey/Black

MPN
43710
Brand
icotek
EAN-13
2050001692528
Order Code
12-1237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £26.61
10+ £24.69
100+ £24.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Icotek KEL-DPZ 24/25 cable grommet, made of polyamide and elastomer, supports terminal diameters up to 12 mm. Available in grey and black, this versatile product is ideal for securing and organising cables in enclosures. It is a high-quality solution for managing cable entries in various industrial applications.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 3.2mm
Diameter 12mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/25
Width 58mm

Reviews

Be the first to submit a review

Trustpilot