Icotek 43705 KEL-DPZ 24,17 Cable Grommet Dia16.2mm Grey/Black 1 piece

MPN
43705
Brand
icotek
EAN-13
2050001692511
Order Code
12-1236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.21
100+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Icotek KEL-DPZ 24/17 cable grommet is a versatile component made from polyamide and elastomer, designed with a maximum terminal diameter of 16.2 mm. Available in grey and black, it is ideal for organising and protecting cables through entry plates. This grommet is commonly used in electrical enclosures and machinery to ensure efficient cable management and safety.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 3.2mm
Diameter 16.2mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/17
Width 58mm

Reviews

Be the first to submit a review

Trustpilot