Icotek 43700 KEL-DPZ 24/14 Cable Grommet Dia22mm Polyamide/Elastomer Grey

MPN
43700
Brand
icotek
EAN-13
2050001692481
Order Code
12-1235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Icotek KEL-DPZ 24/14 cable grommet is crafted from polyamide and elastomer, with a terminal diameter of up to 22 mm. This grey and black component, identified by the product code 43700, is ideal for sealing and guiding cables in electrical and industrial applications. Its robust design ensures reliable cable management and protection.
Type Cable grommet
Colour Grey, Black
Clamp Diameter 3.2mm
Diameter 22mm
Dimensions (L x W) 147 mm x 58 mm
Halogen-free No
IP Rating IP65
Length 147mm
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ 24/14
Width 58mm

Reviews

Be the first to submit a review

Trustpilot