Icotek 43675.001 KEL-DPZ-KL Cable Grommet Dia 22mm Steel Plate Elastomer

MPN
43675.001
Brand
icotek
EAN-13
2050001692702
Order Code
12-1234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Icotek KEL-DPZ-KL 72 is a cable grommet designed for sealing and organising cables through a steel plate, supporting cables up to 22 mm in diameter. This elastomer component, part number 43675.001, is ideal for maintaining safety and order in control panels and electrical enclosures. It's suitable for industrial applications where robust cable management is essential.
Type Cable grommet
Clamp Diameter 3.2mm
Diameter 22mm
Dimensions (L x W) 221 mm x 90 mm
Halogen-free No
IP Rating IP65
Length 221mm
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPZ-KL 72
Width 90mm

Reviews

Be the first to submit a review

Trustpilot