Icotek 43587 KEL-DP-E Cable Grommet 12.1mm Dia Max Elastomer Grey

MPN
43587
Brand
icotek
EAN-13
2050001692788
Order Code
12-1233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Icotek offers the KEL-DP-E 46/9 cable grommet, featuring a maximum terminal diameter of 12.1 mm, made from grey elastomer. This grommet is designed for efficient and secure cable management in electrical enclosures. Typical applications include organising cables while ensuring protection from dust and maintaining strain relief.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 12.1mm
Dimensions (L x W) 62 mm x 25 mm
Halogen-free No
IP Rating IP55
Length 62mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP-E 46/9
Width 25mm

Reviews

Be the first to submit a review

Trustpilot