Icotek 43585 KEL-DP-E 46/7 Cable Grommet Dia8.3mm Elastomer Grey 1 pieces

MPN
43585
Brand
icotek
EAN-13
4251269310287
Order Code
12-1232
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Manufactured by Icotek, the KEL-DP-E 46/7 cable grommet is designed for Ø (max.) 8.3 mm cables and is made from durable elastomer in grey. This product provides secure and efficient cable management in versatile applications, such as electrical enclosures or machinery panels. Ideal for maintaining organised cable entry points, it enhances the protection and longevity of cable systems.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 8.3mm
Dimensions (L x W) 62 mm x 25 mm
Halogen-free No
IP Rating IP55
Length 62mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP-E 46/7
Width 25mm

Trustpilot