Icotek 43583 KEL-DP-E Cable Grommet Dia12.1mm Elastomer Grey

MPN
43583
Brand
icotek
EAN-13
2050001692801
Order Code
12-1231
Country of Origin
Germany
View Full Product Range (39)

Discontinued


Icotek's KEL-DP-E 86/17 cable grommet is constructed from elastomer and presented in grey. It supports cables with a maximum terminal diameter of 12.1 mm, making it suitable for managing cable entry points. This product is typically used in electrical installations to maintain organised and secure cable routing.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 12.1mm
Dimensions (L x W) 102 mm x 25 mm
Halogen-free No
IP Rating IP55
Length 102mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP-E 86/17
Width 25mm

Trustpilot