Icotek 43578 KEL-DP-E Cable Grommet Dia 12.1mm Elastomer Grey

MPN
43578
Brand
icotek
EAN-13
2050001692825
Order Code
12-1229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Icotek's KEL-DP-E 112/21 cable grommet, designed in grey elastomer, features a maximum terminal diameter of 12.1 mm. It is suitable for securely routing and sealing cables on entry plates in electrical and industrial installations. This component provides efficient cable management in various settings.
Type Cable grommet
Colour Grey
Clamp Diameter 6.5mm
Diameter 12.1mm
Dimensions (L x W) 128 mm x 25 mm
Halogen-free No
IP Rating IP55
Length 128mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP-E 112/21
Width 25mm

Reviews

Be the first to submit a review

Trustpilot