Icotek 43556 KEL-DP 50,35 Cable Grommet Dia5.2mm Elastomer Grey

MPN
43556
Brand
icotek
EAN-13
4064161262055
Order Code
12-1228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.23
10+ £11.11
100+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Icotek manufactures the KEL-DP 50/35, a grey elastomer cable grommet designed with a maximum terminal diameter of 5.2 mm. This grommet is commonly used for sealing and organising various cables in industrial and electrical installations. The product is identified by the code 02050001692924 and offers reliable protection in environments that require robust cable management solutions.
Type Cable grommet
Colour Grey
Diameter 5.2mm
Dimensions (Ø) 60mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 50/35
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot