Icotek 43552 KEL-DP 50/20 Cable Grommet Dia9.3mm Elastomer Grey

MPN
43552
Brand
icotek
EAN-13
2050001692917
Order Code
12-1224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £13.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Icotek KEL-DP 50/20 cable grommet is constructed from durable elastomer and comes in grey. It can accommodate cables up to a maximum terminal diameter of 9.3 mm. Typically used for efficient cable management in control panels and machinery, this grommet ensures a secure and tidy cable entry point.
Type Cable grommet
Colour Grey
Clamp Diameter 6.3mm
Diameter 9.3mm
Dimensions (Ø) 60mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 50/20
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot