Icotek 43532 KEL-DP 32/10 Cable Grommet Dia9.4mm Elastomer Grey

MPN
43532
Brand
icotek
EAN-13
2050001692856
Order Code
12-1222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Produced by Icotek, the KEL-DP 32/10 cable grommet can accommodate cables with a maximum diameter of 9.4 mm. Constructed from elastomer and available in grey, it provides a secure and efficient cable management solution. This grommet is ideal for applications requiring organised cable routing and sealing in electrical enclosures and panels.
Type Cable grommet
Colour Grey
Clamp Diameter 5.2mm
Diameter 9.4mm
Dimensions (Ø) 38mm
Halogen-free No
IP Rating IP65
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 32/10
Mounting hole 32mm

Reviews

Be the first to submit a review

Trustpilot