Icotek 43520 KEL-DP Cable Grommet Dia8.3mm Grey Elastomer 1 piece

MPN
43520
Brand
icotek
EAN-13
4064161262031
Order Code
12-1220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £14.86
10+ £13.62
100+ £13.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Icotek KEL-DP 24/50 cable grommet is designed for effective cable management. Made from elastomer and supporting a maximum terminal diameter of 8.3 mm, it provides a reliable seal in cable entry applications. This grey grommet is ideal for use in control panels and machine building.
Type Cable grommet
Colour Grey
Clamp Diameter 5.3mm
Diameter 8.3mm
Dimensions (L x W) 142 mm x 44 mm
Halogen-free No
IP Rating IP64
Length 142mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 24/50
Width 44mm

Reviews

Be the first to submit a review

Trustpilot