Icotek 43514 KEL-DP Cable Grommet Diamax12.6mm Elastomer Grey 1 piece

MPN
43514
Brand
icotek
EAN-13
2050001692726
Order Code
12-1217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £16.71
10+ £12.75
100+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Icotek KEL-DP 24/17 cable grommet, designed for terminal openings up to 12.6 mm, is made of durable elastomer in grey. It ensures efficient sealing and strain relief for cable management applications. Ideal for industrial and electrical installations, this product helps organise and protect cables effectively.
Type Cable grommet
Colour Grey
Clamp Diameter 10.5mm
Diameter 12.6mm
Dimensions (L x W) 142 mm x 44 mm
Halogen-free No
IP Rating IP64
Length 142mm
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DP 24/17
Width 44mm

Reviews

Be the first to submit a review

Trustpilot