Icotek 42909 ST 2 Filler Plug Polyamide White No Cable Closure 1 piece

MPN
42909
Brand
icotek
EAN-13
2050001691958
Order Code
12-1215
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Icotek ST 2 filler plug is made from polyamide and comes in white, supplied as a single piece. This grommet is primarily used to fill unused knockouts in panels or enclosures, ensuring a tidy and secure installation. Icotek provides a high-quality solution for managing cables and maintaining organisation in electrical installations.
Type Filler plug
Colour White
Diameter 2mm
Dimensions (Ø x H) 2 mm x 25 mm
Halogen-free No
Height 25mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 2

Trustpilot