Icotek 42905 ST 7 Filler Plug Polyamide White 7mm For Cable Sleeves

MPN
42905
Brand
icotek
EAN-13
2050001692009
Order Code
12-1212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Icotek ST 7 filler plug is made from white polyamide and designed for optimal sealing. Measuring 7 mm, it serves as a grommet to fill unused cable entries. Ideal for electrical enclosures, this plug enhances protection and maintains panel integrity.
Type Filler plug
Colour White
Diameter 7mm
Dimensions (Ø x H) 7 mm x 25 mm
Halogen-free No
Height 25mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 7

Reviews

Be the first to submit a review

Trustpilot