Icotek 42901 ST 3 Filler Plug Polyamide White 3 mm Cable Sleeves

MPN
42901
Brand
icotek
EAN-13
2050001691965
Order Code
12-1210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Icotek's ST 3 filler plug is made of durable polyamide and comes in white. This grommet is designed to fill unused openings with a 3 mm plug. It is ideal for maintaining a neat and clean appearance in panels and enclosures.
Type Filler plug
Colour White
Diameter 3mm
Dimensions (Ø x H) 3 mm x 25 mm
Halogen-free No
Height 25mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 3

Reviews

Be the first to submit a review

Trustpilot