Icotek 42897 ST 9 Filler Plug Polyamide White 9mm Non-cable Close

MPN
42897
Brand
icotek
EAN-13
2050001692023
Order Code
12-1208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Icotek ST 9 Filler Plug is a polyamide, white grommet designed to seal unused entries. This high-quality component, part number 02050001692023, fits 9 mm openings. It is ideal for maintaining enclosure integrity and preventing dust entry.
Type Filler plug
Colour White
Diameter 9mm
Dimensions (Ø x H) 9 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 9

Reviews

Be the first to submit a review

Trustpilot