Icotek 42893 ST 11 Filler Plug Polyamide White 11mm No Cable Closure

Image Representative of Range

Icotek 42893 ST 11 Filler Plug Polyamide White 11mm No Cable Closure

MPN
42893
Brand
icotek
EAN-13
2050001692047
Order Code
12-1206
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Icotek manufactures the ST 11 Filler Plug, a polyamide component available in white. This 11 mm grommet is designed to fill unused openings and ensure a neat finish. Commonly used in electrical enclosures, it helps maintain safety and aesthetics.
Type Filler plug
Colour White
Diameter 11mm
Dimensions (Ø x H) 11 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 11

Reviews

Be the first to submit a review

Trustpilot