Icotek 42889 ST 13 Filler Plug Polyamide White 13mm Non-Closable

MPN
42889
Brand
icotek
EAN-13
2050001692061
Order Code
12-1204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.960
10+ £0.886
100+ £0.820
500+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Icotek manufactures the ST 13 Filler Plug made from polyamide in a white finish. This 13 mm plug is typically used to fill unused grommet openings. It is ideal for ensuring a tidy and secure sealing of cable entry systems.
Type Filler plug
Colour White
Diameter 13mm
Dimensions (Ø x H) 13 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute ST 13

Reviews

Be the first to submit a review

Trustpilot