Icotek 42885 ST 15 Filler Plug Polyamide White 15 mm 1 piece

Image Representative of Range

Icotek 42885 ST 15 Filler Plug Polyamide White 15 mm 1 piece

Order Code:

12-1203

Brand: icotek MPN: 42885 EAN-13: 2050001692085
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The Icotek ST 15 Filler Plug is a white polyamide grommet designed for cable entry systems. It features a 15 mm plug size ideal for sealing unused entry points. This product is typically used in electrical and control cabinets to ensure efficient cable management.
Type Filler plug
Colour White
Diameter 15mm
Dimensions (Ø x H) 15 mm x 20 mm
Halogen-free No
Height 20mm
IP Rating IP54
Material Polyamide
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute ST 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot