Icotek 42655 KEL-DPF Cable Grommet Dia36mm Polyamide/Elastomer Grey

MPN
42655
Brand
icotek
EAN-13
2050001692962
Order Code
12-1200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Icotek's KEL-DPF 50/22-36 cable grommet is designed to accommodate cables with a maximum terminal diameter of 36 mm. It is made from durable polyamide elastomer, providing excellent reliability and protection. This grey grommet is ideal for applications requiring secure cable entry and is commonly used in electrical and industrial installations.
Type Cable grommet
Colour Grey
Clamp Diameter 22mm
Diameter 36mm
Halogen-free No
IP Rating IP66
Material Polyamide
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPF 50/22-36
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot