Icotek 42423 KEL-QUICK Cable Router Polyamide Black 1pc

Image Representative of Range

Icotek 42423 KEL-QUICK Cable Router Polyamide Black 1pc

MPN
42423
Brand
icotek
EAN-13
4251269319143
Order Code
04-4560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Icotek's KEL-QUICK E4 cable router, made from durable polyamide in black, effectively manages multiple cables with a single grommet design. The component, identified by numbers 42423 and 04251269319143, is ideal for quick and easy cable organisation in industrial settings. Its sleek design facilitates efficient routing and reduces clutter, making it suitable for control panels and machinery.
Type Cable router
Colour Black
Compatible with (details) 4 grommets 19 x 20 mm
Dimensions (L x W x H) 120 x 38 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 120mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-QUICK E4
Width 38mm

Reviews

Be the first to submit a review

Trustpilot