Icotek 42422 KEL-QUICK E3 Cable Router Polyamide Black 1pc

Image Representative of Range

Icotek 42422 KEL-QUICK E3 Cable Router Polyamide Black 1pc

MPN
42422
Brand
icotek
EAN-13
4251269319136
Order Code
04-4559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.14
10+ £17.56
100+ £17.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Icotek KEL-QUICK E3 cable router is constructed from durable polyamide and is available in black. This grommet facilitates easy cable management and organisation in electrical cabinets. Typically used in industrial automation and control applications, it helps maintain a tidy arrangement of cables.
Type Cable router
Colour Black
Compatible with (details) 3 grommets 19 x 20 mm
Dimensions (L x W x H) 98.3 x 38 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 98.3mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-QUICK E3
Width 38mm

Reviews

Be the first to submit a review

Trustpilot