Icotek 42421 KEL-QUICK Cable Router Polyamide Black 1pc

Image Representative of Range

Icotek 42421 KEL-QUICK Cable Router Polyamide Black 1pc

MPN
42421
Brand
icotek
EAN-13
4251269319129
Order Code
04-4558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.70
10+ £15.32
100+ £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Icotek's KEL-QUICK E2 cable router is a black polyamide grommet ideal for managing cables efficiently. This product, identified by the part number 42421, is designed for quick and easy routing applications in control panels and machinery. It simplifies cable management and enhances organisation in industrial settings.
Type Cable router
Colour Black
Compatible with (details) 2 grommets 19 x 20 mm
Dimensions (L x W x H) 72.8 x 38 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 72.8mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-QUICK E2
Width 38mm

Reviews

Be the first to submit a review

Trustpilot