Icotek 42420 KEL-QUICK Cable Router Polyamide Black 1pc

Image Representative of Range

Icotek 42420 KEL-QUICK Cable Router Polyamide Black 1pc

MPN
42420
Brand
icotek
EAN-13
4251269319112
Order Code
04-4557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.28
10+ £25.30
100+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Icotek KEL-QUICK 10/6 Cable router, made of durable polyamide, is designed for efficient cable management. This black single-piece grommet is ideal for routing and securing cables in various industrial and commercial applications. Part number 42420 is perfect for organising and protecting multiple cables in a compact space.
Type Cable router
Colour Black
Compatible with (details) 6 grommets 19 x 20 mm · For 10-pin connectors
Dimensions (L x W x H) 98.3 x 58 x 17 mm
Halogen-free Yes
Height 17mm
IP Rating IP54
Length 98.3mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-QUICK 10/6
Width 58mm

Reviews

Be the first to submit a review

Trustpilot