Icotek 42410 KEL-Quick Cable Router Polyamide Black 1 piece Entry Frame

MPN
42410
Brand
icotek
EAN-13
2050001692160
Order Code
12-1173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.82 £27.90
10+ £25.88
100+ £25.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Icotek KEL-Quick 24/10 is a cable router made of polyamide, available in black. This grommet is crafted for easy cable entry and secure routing, making it suitable for use in control panels and machinery. Icotek's innovative design ensures efficient space management and quick installation.
Type Cable router
Colour Black
Compatible with (details) 10 grommets.
Halogen-free Yes
IP Rating IP54
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-Quick 24/10

Reviews

Be the first to submit a review

Trustpilot