Icotek 42320 KEL-FG A10 Cable Frame Polyamide Black Dia34mm 1 piece

MPN
42320
Brand
icotek
EAN-13
4251269308437
Order Code
12-1170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.35 £30.19
10+ £28.56
100+ £28.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Icotek KEL-FG A10 cable routing frame, made from polyamide and coloured black, allows for cable entry with a maximum terminal diameter of 34 mm. It is typically used in industrial applications to manage and secure cables efficiently. This grommet, identified by code 02050001688842, provides a durable solution from Icotek for organised cable routing.
Type Cable routing frame
Colour Black
Compatible with (details) 10 grommets 21 x 21 mm
Diameter 34mm
Dimensions (L x W) 129.7 mm x 57.50 mm
Halogen-free No
IP Rating IP54
Length 129.7mm
Material Polyamide
Maximum Temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-FG A10
Width 57.50mm

Reviews

Be the first to submit a review

Trustpilot