icotek 42250 KEL-E5 Cable Router Polyamide Ø 17mm Black 1pc

MPN
42250
Brand
icotek
EAN-13
4251269317484
Order Code
04-4554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.55
10+ £22.75
100+ £22.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Icotek KEL-E5 Cable Router is a polyamide grommet designed for routing cables with a terminal diameter of up to 17 mm. With robust construction, it is ideal for organising and managing cables in electrical panels and machinery. Commonly used in industrial applications, it ensures efficient cable management and protection.
Type Cable router
Colour Black
Compatible with (details) 5 grommets 21 x 21 mm
Diameter 17mm
Dimensions (L x W x H) 72.8 x 39.5 x 17 mm
Halogen-free No
Height 17mm
IP Rating IP54
Length 72.8mm
Material Polyamide
Misc Attribute KEL-E5
Panel Hole Diameter 17mm
Width 39.5mm

Reviews

Be the first to submit a review

Trustpilot